94880 | HELUKABEL

Protective hose, inside Ø 8 mm, outside Ø 10 mm, steel, galvanized, silver, 94880

Order No.: 93F7478
EAN: 4060892381102
MPN:
94880
Series: SPR-AS
94880 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.1301 € *
Available: 0 mtr.
Available in 5 Days: 90 mtr.
Leadtime: 6 Weeks **
Total Price:
21.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
2.1301 €

Metallic tube, 94880, HELUKABEL

The 94880 is a spiral wound metallic tube with high tensile and transverse pressure load rating.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 10 mm
Colour silber
Flame-retardant No
Inner diameter 8 mm
Material Stahl, verzinkt
max. operating temperature 250 °C
min. operating temperature -50 °C
Degree of protection (IP) IP40
Logistics
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes