94883 | HELUKABEL

Protective hose, inside Ø 16 mm, outside Ø 19 mm, steel, galvanized, silver, 94883

Order No.: 93F7469
EAN: 4060892381133
MPN:
94883
Series: SPR-AS
94883 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.3201 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
33.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
3.3201 €

Metallic tube, 94883, HELUKABEL

The 94883 is a spiral wound metallic tube with high tensile and transverse pressure load rating.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Außendurchmesser 19 mm
Farbe silber
Flammwidrig No
Innendurchmesser 16 mm
Material Stahl, verzinkt
max. Temperatur 250 °C
min. Temperatur -50 °C
Schutzart (IP) IP40
Logistics
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes