94922 | HELUKABEL
Protective hose with metal braid, inside Ø 13 mm, outside Ø 17 mm, steel, galvanized, silver, 94922
Unit Price (€ / mtr.)
12.0785 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Metal tube, 94922, HELUKABEL
Spiral wound metallic tube with high tensile and transverse pressure load rating. This product is highly flexible.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
- Vehicle construction and shipbuilding
Technical specifications
Outer diameter | 17 mm | |
Colour | silber | |
Flame-retardant | No | |
Inner diameter | 13 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |