94930 | HELUKABEL
Protective hose, inside Ø 10.1 mm, outside Ø 14.4 mm, steel, galvanized, black, 94930
Unit Price (€ / mtr.)
9.9484 € *
Available in 5 Days: 10 mtr. - if ordered today
Protection tube, 94930, HELUKABEL
The 94930 protection tube is suitable for universal applications. Due to the complex construction method, the plastic sheath and internal tube flush together.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10.1 mm | |
| Outer diameter | 14.4 mm | |
| Material | steel, galvanized | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |