94933 | HELUKABEL
Protective hose, inside Ø 21 mm, outside Ø 26.4 mm, steel, galvanized, black, 94933
Unit Price (€ / mtr.)
13.2328 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Protection tube, 94933, HELUKABEL
The 94933 protection tube is suitable for universal applications. Due to the complex construction method, the plastic sheath and internal tube flush together.
Technical specifications
Outer diameter | 26.4 mm | |
Colour | schwarz | |
Flame-retardant | No | |
Inner diameter | 21 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |