94995 | HELUKABEL

Protective hose, inside Ø 12.6 mm, outside Ø 17.8 mm, steel, galvanized, black, 94995

Order No.: 93F7220
EAN: 4060892390333
MPN:
94995
94995 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
14.9583 € *
Available: 0 mtr.
Available in 5 Days: 420 mtr.
Leadtime: 6 Weeks **
Total Price:
448.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
14.9583 €

Protection tube, 94995, HELUKABEL

The 94995 lead-free protection tube is flexible at low temperatures. This product features low smoke development and ow toxicity in case of fire. Due to the complex construction method, the plastic sheath and internal tube flush together.

Applications

  • Railway technology
  • Tunnels
  • Vehicle construction and shipbuilding
  • Public buildings
Technical specifications
Outer diameter 17.8 mm
Colour schwarz
Flame-retardant No
Inner diameter 12.6 mm
Material Stahl, verzinkt
max. operating temperature 105 °C
min. operating temperature -55 °C
Degree of protection (IP) IP66/IP67
Logistics
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes