94997 | HELUKABEL

Protective hose, inside Ø 21 mm, outside Ø 26.4 mm, steel, galvanized, black, 94997

Order No.: 93F7219
EAN: 4060892390357
MPN:
94997
94997 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
21.0749 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
632.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
21.0749 €

Protection tube, 94997, HELUKABEL

The 94997 lead-free protection tube is flexible at low temperatures. This product features low smoke development and ow toxicity in case of fire. Due to the complex construction method, the plastic sheath and internal tube flush together.

Applications

  • Railway technology
  • Tunnels
  • Vehicle construction and shipbuilding
  • Public buildings
Technical specifications
Außendurchmesser 26.4 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 21 mm
Material Stahl, verzinkt
max. Temperatur 105 °C
min. Temperatur -55 °C
Schutzart (IP) IP66/IP67
Logistics
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes