96410 | HELUKABEL

Protective hose, inside Ø 16 mm, outside Ø 21.1 mm, steel, galvanized, black, 96410

Order No.: 93F7225
EAN: 4060892390210
MPN:
96410
96410 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
19.9206 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
597.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
19.9206 €

Protection tube, 96410, HELUKABEL

The 96410 protection tube is suitable for extensive temperature ranges. Due to the complex construction method, the plastic sheath and internal tube flush together.

Technical specifications
Outer diameter 21.1 mm
Colour schwarz
Flame-retardant No
Inner diameter 16 mm
Material Stahl, verzinkt
max. operating temperature 145 °C
min. operating temperature -55 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes