97018 | HELUKABEL
Protective hose, inside Ø 18 mm, outside Ø 21 mm, steel, galvanized, metal, 97018
Unit Price (€ / mtr.)
10.9956 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Protective metal tubing, 97018, HELUKABEL
The 97018 protective metal tubing features high tensile and torsional strength.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 21 mm | |
Colour | metall | |
Flame-retardant | No | |
Inner diameter | 18 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |