97020 | HELUKABEL
Protective hose, inside Ø 31 mm, outside Ø 36 mm, steel, galvanized, metal, 97020
Unit Price (€ / mtr.)
18.5283 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protective metal tubing, 97020, HELUKABEL
The 97020 protective metal tubing features high tensile and torsional strength.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 31 mm | |
| Outer diameter | 36 mm | |
| Material | steel, galvanized | |
| Colour | metal | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |