97026 | HELUKABEL

Protective hose, inside Ø 16 mm, outside Ø 19 mm, steel, galvanized, silver, 97026

Order No.: 93F7470
EAN: 4060892381225
MPN:
97026
Series: SPR-AS
97026 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.0226 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
151.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.0226 €

Metallic tube, 97026, HELUKABEL

The 97026 is a spiral wound metallic tube with high tensile and transverse pressure load rating.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 19 mm
Colour silber
Flame-retardant No
Inner diameter 16 mm
Material Stahl, verzinkt
max. operating temperature 250 °C
min. operating temperature -50 °C
Degree of protection (IP) IP40
Logistics
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes