97027 | HELUKABEL

Protective hose, inside Ø 18 mm, outside Ø 21 mm, steel, galvanized, silver, 97027

Order No.: 93F7472
EAN: 4060892381232
MPN:
97027
Series: SPR-AS
97027 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.4510 € *
Available: 0 mtr.
Available in 5 Days: 50 mtr.
Leadtime: 6 Weeks **
Total Price:
172.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.4510 €

Metallic tube, 97027, HELUKABEL

The 97027 is a spiral wound metallic tube with high tensile and transverse pressure load rating.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 21 mm
Colour silber
Flame-retardant No
Inner diameter 18 mm
Material Stahl, verzinkt
max. operating temperature 250 °C
min. operating temperature -50 °C
Degree of protection (IP) IP40
Logistics
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes