97028 | HELUKABEL
Protective hose, inside Ø 23 mm, outside Ø 27 mm, steel, galvanized, silver, 97028
Unit Price (€ / mtr.)
4.3078 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Metallic tube, 97028, HELUKABEL
The 97028 is a spiral wound metallic tube with high tensile and transverse pressure load rating.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 27 mm | |
Colour | silber | |
Flame-retardant | No | |
Inner diameter | 23 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |