97135 | HELUKABEL
Corrugated hose, inside Ø 19.2 mm, outside Ø 25.3 mm, BR 130 mm, PP, black, 97135
Unit Price (€ / mtr.)
8.4609 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 97135, HELUKABEL
The 97135 corrugated tube has a high mechanical strength and it offers a simple installation of pre-fabricated lines. The dividable and reclosable cable protection tube for subsequent mechanical protection of the cables.
Features
- Halogen-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
- Trouble-free retrofitting
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 25.3 mm | |
Bending radius | 130 mm | |
Colour | schwarz | |
Flame-retardant | No | |
Inner diameter | 19.2 mm | |
Material | PP | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Nominal width | 20 mm |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |