97153 | HELUKABEL
Protective hose, inside Ø 16 mm, outside Ø 21.1 mm, steel, galvanized, black, 97153
Unit Price (€ / mtr.)
9.9484 € *
Available: 0 mtr.
Available in 5 Days: 120 mtr.
Leadtime: 6 Weeks **
Protection tube, 97153, HELUKABEL
The 97153 protection tube is suitable for universal applications. Due to the complex construction method, the plastic sheath and internal tube flush together.
Technical specifications
Outer diameter | 21.1 mm | |
Colour | schwarz | |
Flame-retardant | No | |
Inner diameter | 16 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |