97378 | HELUKABEL

Protective hose with metal braid, inside Ø 22 mm, outside Ø 27 mm, steel, galvanized, silver, 97378

Order No.: 93F7426
EAN: 4060892381393
MPN:
97378
Series: SPR-EDU-AS
97378 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
17.8024 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 6 Weeks **
Total Price:
890.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
17.8024 €

Metal tube, 97378, HELUKABEL

Spiral wound metallic tube with high tensile and transverse pressure load rating. This product is highly flexible.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
  • Vehicle construction and shipbuilding
Technical specifications
Outer diameter 27 mm
Colour silber
Flame-retardant No
Inner diameter 22 mm
Material Stahl, verzinkt
max. operating temperature 250 °C
min. operating temperature -50 °C
Degree of protection (IP) IP40
Logistics
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes