97496 | HELUKABEL

Corrugated hose, inside Ø 8.4 mm, outside Ø 13.4 mm, BR 70 mm, PP, black, 97496

Order No.: 93F7067
EAN: 4060892380433
MPN:
97496
Series: HELUcond CO-PP
97496 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.7723 € *
Available: 0 mtr.
Available in 5 Days: 1,300 mtr.
Leadtime: 6 Weeks **
Total Price:
188.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.7723 €

Corrugated tube, 97496, HELUKABEL

The 97496 corrugated tube has a high mechanical strength and it offers a simple installation of pre-fabricated lines. The dividable and reclosable cable protection tube for subsequent mechanical protection of the cables.

Features

  • Halogen-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids
  • Trouble-free retrofitting

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 13.4 mm
Bending radius 70 mm
Colour schwarz
Flame-retardant No
Inner diameter 8.4 mm
Material PP
max. operating temperature 135 °C
min. operating temperature -40 °C
Nominal width 10 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes