97586 | HELUKABEL

Protective hose with metal braid, inside Ø 13 mm, outside Ø 17 mm, steel, galvanized, silver, 97586

Order No.: 93F7423
EAN: 4060892381447
MPN:
97586
Series: SPR-EDU-AS
97586 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
10.9242 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
546.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
10.9242 €

Metal tube, 97586, HELUKABEL

Spiral wound metallic tube with high tensile and transverse pressure load rating. This product is highly flexible.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
  • Vehicle construction and shipbuilding
Technical specifications
Außendurchmesser 17 mm
Farbe silber
Flammwidrig No
Innendurchmesser 13 mm
Material Stahl, verzinkt
max. Temperatur 250 °C
min. Temperatur -50 °C
Schutzart (IP) IP40
Logistics
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes