97587 | HELUKABEL
Protective hose with metal braid, inside Ø 49 mm, outside Ø 56 mm, steel, galvanized, silver, 97587
Unit Price (€ / mtr.)
46.3029 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Metal tube, 97587, HELUKABEL
Spiral wound metallic tube with high tensile and transverse pressure load rating. This product is highly flexible.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
- Vehicle construction and shipbuilding
Technical specifications
Outer diameter | 56 mm | |
Colour | silber | |
Flame-retardant | No | |
Inner diameter | 49 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |