99612 | HELUKABEL

Corrugated hose, inside Ø 12.5 mm, outside Ø 15.7 mm, PA, gray, 99612

Order No.: 91F9280
EAN: 4060892379130
MPN:
99612
Series: HELUcond PA6-L
HELUKABEL
99612 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.0591 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
1.0591 €

Corrugated tube, 99612, HELUKABEL

The 99612 is a cable protection tube for weak to medium stress applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Phosphor-free
  • UV resistant
  • Fine profile

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Control cabinet construction
  • Installation technology
Technical specifications
Outer diameter 15.7 mm
Colour gray
Flame-retardant Yes
Inner diameter 12.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 12 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes