99613 | HELUKABEL
Corrugated hose, inside Ø 14.2 mm, outside Ø 18.5 mm, PA, gray, 99613
Unit Price (€ / mtr.)
1.5351 € *
Available: 0 mtr.
Leadtime: On Request **
Corrugated tube, 99613, HELUKABEL
The 99613 is a cable protection tube for weak to medium stress applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Phosphor-free
- UV resistant
- Fine profile
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Control cabinet construction
- Installation technology
Technical specifications
Outer diameter | 18.5 mm | |
Colour | gray | |
Flame-retardant | Yes | |
Inner diameter | 14.2 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 14 mm |
Download
Logistics
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |