99616 | HELUKABEL
Corrugated hose, inside Ø 29.2 mm, outside Ø 34.5 mm, PA, gray, 99616
Unit Price (€ / mtr.)
3.8437 € *
Available: 0 mtr.
Leadtime: On Request **
Corrugated tube, 99616, HELUKABEL
The 99616 is a cable protection tube for weak to medium stress applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Phosphor-free
- UV resistant
- Fine profile
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Control cabinet construction
- Installation technology
Technical specifications
Outer diameter | 34.5 mm | |
Colour | gray | |
Flame-retardant | Yes | |
Inner diameter | 29.2 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 29 mm |
Download
Logistics
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |