99628 | HELUKABEL

Corrugated hose, inside Ø 46 mm, outside Ø 53.8 mm, PA, black, 99628

Order No.: 91F9293
EAN: 4060892379284
MPN:
99628
Series: HELUcond PA6-L
99628 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
6.9258 € *
Available: 0 mtr.
Available in 5 Days: 450 mtr.
Leadtime: 6 Weeks **
Total Price:
173.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
6.9258 €

Corrugated tube, 99628, HELUKABEL

The 99628 is a cable protection tube for weak to medium stress applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Phosphor-free
  • UV resistant
  • Fine profile

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Control cabinet construction
  • Installation technology
Technical specifications
Outer diameter 53.8 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 46 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 50 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes