96328 | HELUKABEL
Insulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², copper, tin-plated, red, 96328
Order No.: 93F9131
EAN: 4060892416361
MPN:
96328
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 6 Weeks **
Flat plug sleeve, 96328, HELUKABEL
Flat plug sleeve with widened shaft, allows easy and safe insertion of conductor.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
Insulation colour | rot | |
Suitable for | 2,8 x 0,8 mm | |
Isolated | Yes | |
Cable cross-section | 0,5 bis 1,0 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |