96329 | HELUKABEL

Insulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.5 mm², copper, tin-plated, red, 96329

Order No.: 93F9129
EAN: 4060892416378
MPN:
96329
96329 HELUKABEL Receptacles
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 6 Weeks **
Total Price:
15.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1547 €

Flat plug sleeve, 96329, HELUKABEL

Flat plug sleeve with widened shaft, allows easy and safe insertion of conductor.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
Insulation colour rot
Suitable for 4,8 x 0,8 mm
Isolated Yes
Cable cross-section 0,5 bis 1,5 mm²
Material Kupfer, verzinnt
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes