96331 | HELUKABEL
Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², copper, tin-plated, blue, 96331
Order No.: 93F9132
EAN: 4060892416392
MPN:
96331
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Flat plug sleeve, 96331, HELUKABEL
Flat plug sleeve with widened shaft, allows easy and safe insertion of conductor.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
Insulation colour | blau | |
Suitable for | 4,8 x 0,8 mm | |
Isolated | Yes | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |