96332 | HELUKABEL

Insulated flat plug sleeve, 4.8 x 0.5 mm, 1.5 to 2.5 mm², copper, tin-plated, blue, 96332

Order No.: 93F9133
EAN: 4060892416408
MPN:
96332
96332 HELUKABEL Receptacles
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 6 Weeks **
Total Price:
20.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2023 €

Flat plug sleeve, 96332, HELUKABEL

Flat plug sleeve with widened shaft, allows easy and safe insertion of conductor.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
Insulation colour blau
Suitable for 4,8 x 0,5 mm
Isolated Yes
Cable cross-section 1,5 bis 2,5 mm²
Material Kupfer, verzinnt
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes