96333 | HELUKABEL

Insulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², copper, tin-plated, yellow, 96333

Order No.: 93F9135
EAN: 4060892416415
MPN:
96333
96333 HELUKABEL Receptacles
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 6 Weeks **
Total Price:
26.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2618 €

Flat plug sleeve, 96333, HELUKABEL

Flat plug sleeve with widened shaft, allows easy and safe insertion of conductor.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
Insulation colour gelb
Suitable for 6,3 x 0,8 mm
Isolated Yes
Cable cross-section 4,0 bis 6,0 mm²
Material Kupfer, verzinnt
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes