45134 | HELUKABEL

Round flat ribbon cable, 20 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 45134

Order No.: 93F4091
EAN: 4099891234805
MPN:
45134
Series: TUBEFLEX-Y
45134 HELUKABEL Ribbon Cables
Image may differ
Unit Price (€ / mtr.)
15.5890 € *
Available: 0 mtr.
Available in 5 Days: 2,300 mtr.
Leadtime: 6 Weeks **
Total Price:
1,558.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
15.5890 €

Flat ribbon cable, 45134, HELUKABEL

TUBEFLEX-Y Flat ribbon cable, due to its roundshape offers considerable advantages compared with other flat ribbon cables during the installation and assembly.

This roundshaped cable bids enormous profits by using the quick and economical possibilities under continuance with the efficient connection in IDC-technique. All conductors can be contacted at one working procedure without stripping the insulation.

Features

  • Flame retardant
  • Free from substances harmful to the wetting properties of lacquers
  • PVC self-extinguishing
Technical specifications
Core insulation material PVC
Number of cores 20
Version Flachbandleitung
Outer diameter 7.3 mm
AWG cross-section AWG 28
Width 25 mm
Colour grau
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 80 °C
Temperature range (unmoved) -20 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes