45137 | HELUKABEL
Round flat ribbon cable, 26 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 45137
Unit Price (€ / mtr.)
17.8738 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Flat ribbon cable, 45137, HELUKABEL
TUBEFLEX-Y Flat ribbon cable, due to its roundshape offers considerable advantages compared with other flat ribbon cables during the installation and assembly.
This roundshaped cable bids enormous profits by using the quick and economical possibilities under continuance with the efficient connection in IDC-technique. All conductors can be contacted at one working procedure without stripping the insulation.
Features
- Flame retardant
- Free from substances harmful to the wetting properties of lacquers
- PVC self-extinguishing
Technical specifications
Core insulation material | PVC | |
Number of cores | 26 | |
Version | Flachbandleitung | |
Outer diameter | 8.6 mm | |
AWG cross-section | AWG 28 | |
Width | 33 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 80 °C | |
Temperature range (unmoved) | -20 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |