45142 | HELUKABEL

Round flat ribbon cable, 40 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 45142

Order No.: 93F4096
EAN: 4099891234850
MPN:
45142
Series: TUBEFLEX-Y
45142 HELUKABEL Ribbon Cables
Image may differ
Unit Price (€ / mtr.)
21.2772 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 6 Weeks **
Total Price:
2,127.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
21.2772 €
Technical specifications
Core insulation material PVC
Number of cores 40
Version Flachbandleitung
Outer diameter 10.7 mm
AWG cross-section AWG 28
Width 50 mm
Colour grau
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 80 °C
Temperature range (unmoved) -20 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes