45156 | HELUKABEL

Flat ribbon cable in round form, 25 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 45156

Order No.: 93F8702
EAN: 4060892170065
MPN:
45156
45156 HELUKABEL Ribbon Cables
Image may differ
Unit Price (€ / mtr.)
40.0197 € *
Available: 0 mtr.
Available in 5 Days: 800 mtr.
Leadtime: 6 Weeks **
Total Price:
4,001.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
40.0197 €

Ribbon cable, 45156, HELUKABEL

The 45156 is a flat ribbon cable, due to its roundshape offers considerable advantages compared with other flat ribbon cables during the installation and assembly. This roundshaped cable bids enormous profits by using the quick and economical possibilities under continuance with the efficient connection in IDC-technique. All conductors can be contacted at one working procedure without stripping the insulation. The accurate to size pitch-image of the ribbon cable is obtained due to an adapted backshaping before the plug installation.

Technical specifications
Core insulation material PVC
Number of cores 25
Version Flachbandleitung in Rundform
Outer diameter 9 mm
AWG cross-section AWG 28
Width 31.75 mm
Colour grau
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding geschirmt
Temperature range (unmoved) -20 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes