45157 | HELUKABEL
Flat ribbon cable in round form, 26 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 45157
Unit Price (€ / mtr.)
26.4537 € *
Available: 0 mtr.
Available in 5 Days: 1,200 mtr.
Leadtime: 6 Weeks **
Ribbon cable, 45157, HELUKABEL
The 45157 is a flat ribbon cable, due to its roundshape offers considerable advantages compared with other flat ribbon cables during the installation and assembly. This roundshaped cable bids enormous profits by using the quick and economical possibilities under continuance with the efficient connection in IDC-technique. All conductors can be contacted at one working procedure without stripping the insulation. The accurate to size pitch-image of the ribbon cable is obtained due to an adapted backshaping before the plug installation.
Technical specifications
Core insulation material | PVC | |
Number of cores | 26 | |
Version | Flachbandleitung in Rundform | |
Outer diameter | 9 mm | |
AWG cross-section | AWG 28 | |
Width | 33.02 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | geschirmt | |
Temperature range (unmoved) | -20 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |