806482 | HELUKABEL

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 1 m, PUR, green, 806482

Order No.: 87F4491
EAN: 4060892320293
MPN:
806482
Series: HELUKAT
806482 HELUKABEL Sensor-Actuator Cables Image 1
806482 HELUKABEL Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.274 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 6 Weeks **
Total Price:
29.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.274 €

Sensor actuator cable, 806482, HELUKABEL

Jumper cable for the connection between IP67 protected ethernet applications according ISO/IEC 11801 with M12 plugs. Usable for permanent flexible applications.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grün
Cable length 1 m
LED display No
Material PUR
Degree of protection (IP) IP67
Logistics
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes