806485 | HELUKABEL

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 5 m, PUR, green, 806485

Order No.: 87F4494
EAN: 4060892320323
MPN:
806485
Series: HELUKAT
806485 HELUKABEL Sensor-Actuator Cables Image 1
806485 HELUKABEL Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
39.7460 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 6 Weeks **
Total Price:
39.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.7460 €

Sensor actuator cable, 806485, HELUKABEL

Jumper cable for the connection between IP67 protected ethernet applications according ISO/IEC 11801 with M12 plugs. Usable for permanent flexible applications.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grün
Cable length 5 m
LED display No
Material PUR
Degree of protection (IP) IP67
Logistics
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes