400038 | HELUKABEL
Microphone cable 2 x 0.22 mm² black
Unit Price (€ / mtr.)
1.3685 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Microphone cable, 400038, HELUKABEL
The 2-core helusound microphone cable with spiral screen is suitable for use in professional stage and studio operation. The microphone cable 2x0.15 has a double spiral screen made of bare copper wires.
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Mikrofonkabel | |
Outer diameter | 6 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,22 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (unmoved) | -25 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |