400040 | HELUKABEL
Microphone cable 2 x 0.34 mm² black
Unit Price (€ / mtr.)
1.5827 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Microphone cable, 400040, HELUKABEL
The 2-wire helusound microphone cable with copper braid shield is suitable for use in the professional stage and studio operations, as well as for fixed installation. The line is characterized by its highly flexible PVC jacket.
Technical specifications
Aderisolationsmaterial | PE | |
Anzahl der Adern | 2 | |
Ausführung | Mikrofonkabel | |
Außendurchmesser | 6.5 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,34 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Temperaturbereich (unbewegt) | -30 °C bis 70 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |