400089 | HELUKABEL
Loudspeaker cable PVC 2x1.5 mm², black
Unit Price (€ / mtr.)
2.2491 € *
Available: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2491 €
10 mtr.
2.0825 €
50 mtr.
1.9159 €
100 mtr.
1.7969 €
500 mtr.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speaker cable, 400089, HELUKABEL
The 400089 speaker cable impresses with its extremely high flexibility, 0,15 stranded wire and a very soft PVC outer sheath makes this possible. This cable is particularly used in mobile applications on stages, in studios or in the conference industry.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 2 | |
Ausführung | Lautsprecherkabel | |
Außendurchmesser | 6.6 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,5 mm² | |
Material | PVC | |
Schirmung | ungeschirmt | |
Temperaturbereich (unbewegt) | -10 °C bis 70 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |