400090 | HELUKABEL
Loudspeaker cable PVC 2x2.5 mm², black
Unit Price (€ / mtr.)
2.1896 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
100 mtr.
2.1896 €
500 mtr.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speaker cable, 400090, HELUKABEL
The 400090 speaker cable impresses with its extremely high flexibility, 0,15 stranded wire and a very soft PVC outer sheath makes this possible. This cable is particularly used in mobile applications on stages, in studios or in the conference industry.
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Lautsprecherkabel | |
Outer diameter | 7.5 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Material | PVC | |
Shielding | ungeschirmt | |
Temperature range (unmoved) | -10 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |