400091 | HELUKABEL

Loudspeaker cable PVC 2x4.0 mm², black

Order No.: 93F7164
EAN: 4060892305047
MPN:
400091
400091 HELUKABEL Speaker Cables and Microphone Cables
Image may differ
Unit Price (€ / mtr.)
3.8080 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
380.80 € *
Price list
Quantity
Price per unit*
100 mtr.
3.8080 €
500 mtr.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speaker cable, 400091, HELUKABEL

The 400091 speaker cable impresses with its extremely high flexibility, 0,15 stranded wire and a very soft PVC outer sheath makes this possible. This cable is particularly used in mobile applications on stages, in studios or in the conference industry.

Technical specifications
Core insulation material PVC
Number of cores 2
Version Lautsprecherkabel
Outer diameter 9.4 mm
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Material PVC
Shielding ungeschirmt
Temperature range (unmoved) -10 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes