400109 | HELUKABEL

Loudspeaker cable PUR 2x1.5 mm², black

Order No.: 93F7157
EAN: 4060892305085
MPN:
400109
400109 HELUKABEL Speaker Cables and Microphone Cables
Image may differ
Unit Price (€ / mtr.)
2.2491 € *
Available: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2491 €
10 mtr.
2.0825 €
50 mtr.
1.9159 €
100 mtr.
1.7969 €
500 mtr.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speaker cable, 400109, HELUKABEL

The 400109 speaker cable is the robust solution for medium and high mechanical stresses, as robust, abrasion-resistant and cut resistant. Also suitable for outdoor use.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 2
Ausführung Lautsprecherkabel
Außendurchmesser 6.6 mm
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material PUR
Schirmung ungeschirmt
Temperaturbereich (unbewegt) -25 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes