400116 | HELUKABEL

Loudspeaker cable FRNC 2x1.5 mm², halogen-free, black

Order No.: 93F7152
EAN: 4060892305153
MPN:
400116
400116 HELUKABEL Speaker Cables and Microphone Cables
Image may differ
Unit Price (€ / mtr.)
2.2848 € *
Available: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2848 €
10 mtr.
2.0587 €
50 mtr.
1.9516 €
100 mtr.
1.8326 €
500 mtr.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speaker cable, 400116, HELUKABEL

The 400116 speaker cable is the safe solution for increasing demands on the security in case of fire, as flame retardant, low smoke, halogen-free, no corrosion damage by released gases and fumes, no flame propagation provide for local flame propagation for the integrity of important systems.

Technical specifications
Core insulation material FRNC
Number of cores 2
Version Lautsprecherkabel
Outer diameter 6.6 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material FRNC
Shielding ungeschirmt
Temperature range (unmoved) -5 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes