400119 | HELUKABEL
Speaker cable, 4-wire, 2.5 mm², unshielded, FRNC, black, 400119
Unit Price (€ / mtr.)
3.7842 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
378.42 € *
Price list
Quantity
Price per unit*
100 mtr.
3.7842 €
500 mtr.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker cable, 400119, HELUKABEL
The 400119 speaker cable is the safe solution for increasing demands on the security in case of fire, as flame retardant, low smoke, halogen-free, no corrosion damage by released gases and fumes, no flame propagation provide for local flame propagation for the integrity of important systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Number of cores | 4 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Outer diameter | 8.8 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Core insulation material | FRNC | |
| Material | FRNC | |
| Shielding | unshielded | |
| Temperature range (unmoved) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |