40024 | HELUKABEL
Loudspeaker cable PVC 2x0,75 mm², black/red
Order No.: 93F7169
EAN: 4060892304835
MPN:
40024
Unit Price (€ / mtr.)
1.4042 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4042 €
10 mtr.
1.2971 €
50 mtr.
1.1900 €
100 mtr.
1.1186 €
500 mtr.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speaker cable, 40024, HELUKABEL
Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5.
Technical specifications
Number of cores | 2 | |
Version | Lautsprecherkabel | |
Width | 4.9 mm | |
Colour | schwarz/rot | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Marking | No | |
Material | PVC | |
Shielding | ungeschirmt |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |