40025 | HELUKABEL

Loudspeaker cable PVC 2x1.5 mm², black/red

Order No.: 93F7171
EAN: 4060892304842
MPN:
40025
40025 HELUKABEL Speaker Cables and Microphone Cables
Image may differ
Unit Price (€ / mtr.)
2.2848 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2848 €
10 mtr.
2.1182 €
50 mtr.
1.9397 €
100 mtr.
1.8326 €
500 mtr.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speaker cable, 40025, HELUKABEL

Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5.

Technical specifications
Anzahl der Adern 2
Ausführung Lautsprecherkabel
Breite 5.5 mm
Farbe schwarz/rot
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Markierung No
Material PVC
Schirmung ungeschirmt
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes