40184 | HELUKABEL

Loudspeaker cable PVC 2x4.0 mm², transparent

Order No.: 93F7176
EAN: 4060892304910
MPN:
40184
40184 HELUKABEL Speaker Cables and Microphone Cables
Image may differ
Unit Price (€ / mtr.)
3.7485 € *
Available: 0 mtr.
Available in 5 Days: 1,600 mtr.
Leadtime: 6 Weeks **
Total Price:
374.85 € *
Price list
Quantity
Price per unit*
100 mtr.
3.7485 €
500 mtr.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speaker cable, 40184, HELUKABEL

Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5.

Technical specifications
Number of cores 2
Version Lautsprecherkabel
Width 8.2 mm
Colour transparent
Halogen free No
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Marking No
Material PVC
Shielding ungeschirmt
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes