40188 | HELUKABEL

PVC speaker cable highly flexible, 2x6.0 mm²,transparent

Order No.: 93F7180
EAN: 4060892304958
MPN:
40188
40188 HELUKABEL Speaker Cables and Microphone Cables
Image may differ
Unit Price (€ / mtr.)
6.6402 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 6 Weeks **
Total Price:
664.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.6402 €

Speaker cable, 40188, HELUKABEL

Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5.

Technical specifications
Number of cores 2
Version Lautsprecherkabel
Width 12.5 mm
Colour transparent
Halogen free No
Cable material Kupfer, blank
Cable cross-section 6,0 mm²
Marking No
Material PVC
Shielding ungeschirmt
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes