400028 | HELUKABEL
, 400028
Unit Price (€ / mtr.)
6.7473 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Audio cable, 400028, HELUKABEL
The multipaired, digital HELUSOUND AES/EBU audio cable is characterised by its shielding in pairs, its element sheaths and by the additional overall sheath. This cable is suitable for the transmission of digital audio signals.
Technical specifications
Core insulation material | PE | |
Number of cores | 16 | |
Version | Audiokabel | |
Outer diameter | 16.1 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,22 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (unmoved) | -20 °C bis 75 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |