400031 | HELUKABEL
, 400031
Unit Price (€ / mtr.)
1.3804 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
DMX cable, 400031, HELUKABEL
The 2-core HELUSOUND AES/EBU and DMX patch cable is foil shielded and optimally protected against external interference by its copper spiral screen. This cable is suitable for indoor use for permanent laying for the control of lighting systems or for patching in studio technology.
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | DMX Kabel | |
Outer diameter | 5 mm | |
Colour | blau | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,22 mm² | |
Material | PVC | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |