400033 | HELUKABEL

, 400033

Order No.: 93F7187
EAN: 4060892304675
MPN:
400033
400033 HELUKABEL Special Cables
Image may differ
Unit Price (€ / mtr.)
1.9635 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
196.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.9635 €

DMX cable, 400033, HELUKABEL

The 2-core HELUSOUND AES/EBU and DMX patch cable is protected against external interferences by its copper spiral screen. This cable is suitable for permanent laying for the control of lighting systems or for connecting digital audio amplifiers. It can be installed indoors and outdoors.

Technical specifications
Core insulation material PE
Number of cores 4
Version DMX Kabel
Outer diameter 7 mm
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,34 mm²
Material PVC
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes